Agilent HDSP-523G technical specifications.
| Color | Green |
| Height | 6.25mm |
| Lead Free | Lead Free |
| Length | 25mm |
| Luminous Intensity | 3.5mcd |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Width | 18.6mm |
| RoHS | Compliant |
Download the complete datasheet for Agilent HDSP-523G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.