Agilent HDSP-5623 technical specifications.
| Color | Green |
| Height | 25.1mm |
| Lead Free | Lead Free |
| Length | 25.1mm |
| Luminous Intensity | 3.1mcd |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Width | 17mm |
| RoHS | Compliant |
Download the complete datasheet for Agilent HDSP-5623 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.