1-character numeric LED display featuring high-efficiency red illumination. This general-purpose indicator boasts a 7.62mm character height and a luminous intensity of 5.39mcd. Constructed with lead-free materials, it is both RoHS and REACH SVHC compliant. The display measures 12.7mm in length and 7.62mm in width, supplied in rail/tube packaging.
Agilent HDSP-7501 technical specifications.
| Color | Red |
| Height | 7.62mm |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Luminous Intensity | 5.39mcd |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Agilent HDSP-7501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.