The Agilent HDSP-7513 is a red LED with a luminous intensity of 1.05mcd. It is packaged in a 200 unit rail or tube and is compliant with RoHS and Reach SVHC regulations. The LED has dimensions of 7.62mm in height, width, and length. It is lead free and suitable for use in a variety of applications.
Agilent HDSP-7513 technical specifications.
| Package/Case | 200 |
| Color | Red |
| Height | 7.62mm |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Luminous Intensity | 1.05mcd |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Agilent HDSP-7513 to view detailed technical specifications.
No datasheet is available for this part.