Agilent HDSP-7803 technical specifications.
| Color | Green |
| Height | 7.62mm |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Luminous Intensity | 6.8mcd |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Agilent HDSP-7803 to view detailed technical specifications.
No datasheet is available for this part.