Agilent HDSP-8601 technical specifications.
| Color | Green |
| Height | 20mm |
| Lead Free | Contains Lead |
| Length | 27.7mm |
| Luminous Intensity | 1.5mcd |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Width | 20mm |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HDSP-8601 to view detailed technical specifications.
No datasheet is available for this part.