Agilent HDSP-A101-FG000 technical specifications.
| Color | Red |
| Lead Free | Lead Free |
| Luminous Intensity | 3.6mcd |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HDSP-A101-FG000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.