Agilent HDSP-F103 technical specifications.
| Color | Red |
| Height | 9.79mm |
| Lead Free | Lead Free |
| Length | 12.9mm |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Width | 9.79mm |
| RoHS | Compliant |
Download the complete datasheet for Agilent HDSP-F103 to view detailed technical specifications.
No datasheet is available for this part.