This red LED has a luminous intensity of 1.2mcd and is packaged in a rail or tube. It is 9.79mm in height and width, and 12.9mm in length. The device contains lead and is not RoHS compliant. It is Reach SVHC compliant.
Agilent HDSP-F201 technical specifications.
| Color | Red |
| Height | 9.79mm |
| Lead Free | Contains Lead |
| Length | 12.9mm |
| Luminous Intensity | 1.2mcd |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Width | 9.79mm |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HDSP-F201 to view detailed technical specifications.
No datasheet is available for this part.