Agilent HDSP-N151 technical specifications.
| Color | Red |
| Lead Free | Lead Free |
| Luminous Intensity | 14mcd |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HDSP-N151 to view detailed technical specifications.
No datasheet is available for this part.