Agilent HFBR-1604 technical specifications.
| Operating Supply Voltage | 7V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Wavelength | 650nm |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HFBR-1604 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.