Transmitters/Receivers/Transceivers HI Speed Versatile L ink Rx, Horiz
Checking distributor stock and pricing after the page loads.
| Data Rate | 115Kbps |
| Operating Supply Voltage | 5.25V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Wavelength | 650nm |
| RoHS | Not Compliant |