622 Mbit/s SMF (15km) 1x9 Transceiver for SONET/SDH, ATM (OC12): Ext. temp, metal housing
Agilent HFCT-5208AM technical specifications.
| Data Rate | 622Mbps |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| RoHS Compliant | No |
| Wavelength | 1.3um |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HFCT-5208AM to view detailed technical specifications.
No datasheet is available for this part.