Agilent HFCT-5943ATG technical specifications.
| Package/Case | DIP |
| Data Rate | 2.49Gbps |
| Operating Supply Voltage | 3.5V |
| Packaging | Tray |
| RoHS Compliant | No |
| Wavelength | 1.3um |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HFCT-5943ATG to view detailed technical specifications.
No datasheet is available for this part.