Agilent HLCP-A100 technical specifications.
| Package/Case | SIP |
| Color | Red |
| Lead Free | Lead Free |
| Luminous Intensity | 7.5mcd |
| Number of Contacts | 16 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Wavelength | 645nm |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HLCP-A100 to view detailed technical specifications.
No datasheet is available for this part.