Agilent HLMA-PH00-N0011 technical specifications.
| Lead Free | Lead Free |
| Lens Style | Diffused |
| Luminous Intensity | 75mcd |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Viewing Angle | 125° |
| Wavelength | 615nm |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HLMA-PH00-N0011 to view detailed technical specifications.
No datasheet is available for this part.