Agilent HLMA-QH00-UW011 technical specifications.
| Lead Free | Lead Free |
| Lens Style | Diffused |
| Luminous Intensity | 500mcd |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Viewing Angle | 15° |
| Wavelength | 615nm |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HLMA-QH00-UW011 to view detailed technical specifications.
No datasheet is available for this part.