The HLMA-QL00-S0021 is an orange LED from Agilent with a luminous intensity of 500mcd and a wavelength of 590nm. It has a viewing angle of 15° and is packaged on a tape and reel. The LED is lead free but not RoHS compliant. The lens is clear with a diffused style.
Agilent HLMA-QL00-S0021 technical specifications.
| Color | Orange |
| Lead Free | Lead Free |
| Lens Color | Clear |
| Lens Style | Diffused |
| Luminous Intensity | 500mcd |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Viewing Angle | 15° |
| Wavelength | 590nm |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HLMA-QL00-S0021 to view detailed technical specifications.
No datasheet is available for this part.