Agilent HLMA-QL00-UV011 technical specifications.
| Color | Orange |
| Diameter | 1.65mm |
| Height | 2.92mm |
| Lead Free | Lead Free |
| Lens Color | Clear |
| Lens Style | Diffused |
| Luminous Intensity | 500mcd |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Viewing Angle | 15° |
| Wavelength | 590nm |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HLMA-QL00-UV011 to view detailed technical specifications.
No datasheet is available for this part.