Agilent HLMA-SH05 technical specifications.
| Height | 8mm |
| Lead Free | Lead Free |
| Length | 4.93mm |
| Lens Style | Diffused |
| Luminous Intensity | 20mcd |
| Packaging | Bulk |
| RoHS Compliant | No |
| Viewing Angle | 110° |
| Wavelength | 615nm |
| Width | 1.98mm |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HLMA-SH05 to view detailed technical specifications.
No datasheet is available for this part.