The HLMP-0800 LED from Agilent is a T-1 3/4 packaged device with a wavelength of 570nm and a luminous intensity of 2.6mcd. It has a viewing angle of 100° and is packaged in a bag. The LED is lead free and compliant with Reach SVHC regulations, but not RoHS compliant. It measures 2mm in width, 5mm in length, and 8mm in height, with a lead length of 25mm.
Agilent HLMP-0800 technical specifications.
| Height | 8mm |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Length | 5mm |
| Lens Style | Diffused |
| Luminous Intensity | 2.6mcd |
| Packaging | Bag |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Viewing Angle | 100° |
| Wavelength | 570nm |
| Width | 2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HLMP-0800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.