The HLMP-1401-D0002 is a yellow LED with a diffused lens style and a luminous intensity of 10mcd. It has a wavelength of 583nm and a viewing angle of 60°. The LED is available in a tape and reel packaging and is not RoHS compliant. It has a diameter of 3mm and a height of 4.19mm.
Agilent HLMP-1401-D0002 technical specifications.
| Color | Yellow |
| Diameter | 3mm |
| Height | 4.19mm |
| Lead Free | Not Applicable |
| Lens Style | Diffused |
| Luminous Intensity | 10mcd |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Viewing Angle | 60° |
| Wavelength | 583nm |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HLMP-1401-D0002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.