Agilent HLMP-1401-D00A2 technical specifications.
| Color | Yellow |
| Diameter | 3mm |
| Height | 4.19mm |
| Lead Free | Not Applicable |
| Lens Style | Diffused |
| Luminous Intensity | 3.6mcd |
| Packaging | Bulk |
| RoHS Compliant | No |
| Viewing Angle | 60° |
| Wavelength | 585nm |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HLMP-1401-D00A2 to view detailed technical specifications.
No datasheet is available for this part.