The HLMP-1401-EF000 is a yellow LED with a luminous intensity of 10 millicandelas and a wavelength of 583 nanometers. It features a diffused lens style and a diameter of 3 millimeters. The device is packaged in bulk and is not RoHS compliant.
Agilent HLMP-1401-EF000 technical specifications.
| Color | Yellow |
| Diameter | 3mm |
| Height | 4.19mm |
| Lead Free | Lead Free |
| Lens Style | Diffused |
| Luminous Intensity | 10mcd |
| Packaging | Bulk |
| RoHS Compliant | No |
| Viewing Angle | 60° |
| Wavelength | 583nm |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HLMP-1401-EF000 to view detailed technical specifications.
No datasheet is available for this part.