Agilent HLMP-1503-C0002 technical specifications.
| Color | Green |
| Diameter | 3mm |
| Height | 4.19mm |
| Lead Free | Not Applicable |
| Lens Style | Diffused |
| Luminous Intensity | 2.6mcd |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Viewing Angle | 60° |
| Wavelength | 565nm |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HLMP-1503-C0002 to view detailed technical specifications.
No datasheet is available for this part.