Agilent HLMP-1700B00A1 technical specifications.
| Color | Red |
| Diameter | 3mm |
| Height | 4.19mm |
| Lead Free | Not Applicable |
| Lens Style | Diffused |
| Luminous Intensity | 2.1mcd |
| Packaging | Bulk |
| Viewing Angle | 50° |
| Wavelength | 626nm |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HLMP-1700B00A1 to view detailed technical specifications.
No datasheet is available for this part.