The HLMP-1719 is a yellow LED with a 3mm diameter and diffused lens style. It has a luminous intensity of 2.1mcd and a viewing angle of 50°. The LED is packaged in bulk and is lead free. The device operates at a wavelength of 585nm.
Checking distributor stock and pricing after the page loads.
| Color | Yellow |
| Diameter | 3mm |
| Lead Free | Lead Free |
| Lead Length | 24mm |
| Lens Style | Diffused |
| Luminous Intensity | 2.1mcd |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Viewing Angle | 50° |
| Wavelength | 585nm |
| RoHS | Not Compliant |