The HLMP-2300 is a red LED with a luminous intensity of 23mcd and a wavelength of 635nm. It is packaged in a 4-contact SIP and is available in rail or tube packaging. The device is lead-free and compliant with Reach SVHC regulations.
Agilent HLMP-2300 technical specifications.
| Package/Case | SIP |
| Color | Red |
| Lead Free | Lead Free |
| Luminous Intensity | 23mcd |
| Number of Contacts | 4 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Wavelength | 635nm |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HLMP-2300 to view detailed technical specifications.
No datasheet is available for this part.