Agilent HLMP-2655-EF000 technical specifications.
| Color | Red |
| Lead Free | Lead Free |
| Luminous Intensity | 45mcd |
| Number of Contacts | 8 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Wavelength | 635nm |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HLMP-2655-EF000 to view detailed technical specifications.
No datasheet is available for this part.