Agilent HLMP-2735 technical specifications.
| Color | Yellow |
| Lead Free | Lead Free |
| Luminous Intensity | 38mcd |
| Packaging | Rail/Tube |
| Power Dissipation | 85mW |
| RoHS Compliant | No |
| Wavelength | 585nm |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HLMP-2735 to view detailed technical specifications.
No datasheet is available for this part.