Agilent HLMP-2855-FG000 technical specifications.
| Color | Green |
| Lead Free | Lead Free |
| Luminous Intensity | 50mcd |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Wavelength | 572nm |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HLMP-2855-FG000 to view detailed technical specifications.
No datasheet is available for this part.