Agilent HLMP-2885 technical specifications.
| Package/Case | DIP |
| Color | Green |
| Lead Free | Lead Free |
| Luminous Intensity | 100mcd |
| Number of Contacts | 16 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Wavelength | 565nm |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HLMP-2885 to view detailed technical specifications.
No datasheet is available for this part.