Agilent HLMP-2965 technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Luminous Intensity | 50mcd |
| Number of Contacts | 8 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Wavelength | 565nm |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HLMP-2965 to view detailed technical specifications.
No datasheet is available for this part.