Agilent HLMP-3301-F0001 technical specifications.
| Color | Red |
| Diameter | 5mm |
| Height | 8.43mm |
| Lead Free | Lead Free |
| Lens Style | Diffused |
| Luminous Intensity | 5.4mcd |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Viewing Angle | 60° |
| Wavelength | 635nm |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HLMP-3301-F0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.