Agilent HLMP-3401-E00B2 technical specifications.
| Color | Yellow |
| Diameter | 5mm |
| Height | 8.43mm |
| Lead Free | Lead Free |
| Lead Length | 3.7mm |
| Lens Style | Diffused |
| Luminous Intensity | 5.7mcd |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Viewing Angle | 60° |
| Wavelength | 583nm |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HLMP-3401-E00B2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
