Agilent HLMP-3451 technical specifications.
| Color | Yellow |
| Diameter | 5mm |
| Lead Free | Lead Free |
| Lens Style | Diffused |
| Luminous Intensity | 3.6mcd |
| Packaging | Bulk |
| RoHS Compliant | No |
| Viewing Angle | 50° |
| Wavelength | 583nm |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HLMP-3451 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.