Green, diffused, tinted, standard LED emitter with a 5.08mm diameter. Features a 569nm wavelength and 4.2mcd luminous intensity. Power dissipation is 135mW with a 60° viewing angle. Lead-free construction with 26.6mm lead length, supplied in a bag.
Agilent HLMP-3507 technical specifications.
| Color | Green |
| Diameter | 5.08mm |
| Lead Free | Lead Free |
| Lead Length | 26.6mm |
| Lens Style | Diffused |
| Luminous Intensity | 4.2mcd |
| Packaging | Bag |
| Power Dissipation | 135mW |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Viewing Angle | 60° |
| Wavelength | 569nm |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HLMP-3507 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.