Agilent HLMP-3519 technical specifications.
| Color | Green |
| Diameter | 5.08mm |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Lens Style | Diffused |
| Luminous Intensity | 70mcd |
| Packaging | Bag |
| Power Dissipation | 135mW |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Viewing Angle | 24° |
| Wavelength | 565nm |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HLMP-3519 to view detailed technical specifications.
No datasheet is available for this part.