The HLMP-3554-E0002 is a 5mm green diffused LED from Agilent. It has a luminous intensity of 6.7mcd and a viewing angle of 50°. The LED is available in a tape and reel packaging and has a wavelength of 565nm. However, it is not RoHS compliant and contains lead, making it a non-lead-free component.
Agilent HLMP-3554-E0002 technical specifications.
| Color | Green |
| Diameter | 5mm |
| Height | 5.33mm |
| Lead Free | Contains Lead |
| Lens Style | Diffused |
| Luminous Intensity | 6.7mcd |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Viewing Angle | 50° |
| Wavelength | 565nm |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HLMP-3554-E0002 to view detailed technical specifications.
No datasheet is available for this part.