The HLMP-3554-E00R1 is a 5mm green LED with a diffused lens style and a luminous intensity of 6.7mcd. It has a viewing angle of 50° and emits at a wavelength of 565nm. The LED is available on tape and reel packaging. It is not RoHS compliant and contains lead. The device has a diameter of 5mm and a height of 5.33mm.
Agilent HLMP-3554-E00R1 technical specifications.
| Color | Green |
| Diameter | 5mm |
| Height | 5.33mm |
| Lead Free | Contains Lead |
| Lens Style | Diffused |
| Luminous Intensity | 6.7mcd |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Viewing Angle | 50° |
| Wavelength | 565nm |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HLMP-3554-E00R1 to view detailed technical specifications.
No datasheet is available for this part.