Agilent HLMP-3750 technical specifications.
| Color | Red |
| Diameter | 5.08mm |
| Lead Free | Lead Free |
| Lead Length | 23mm |
| Lens Color | Clear |
| Lens Style | Diffused |
| Luminous Intensity | 125mcd |
| Packaging | Bag |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Viewing Angle | 24° |
| Wavelength | 626nm |
| RoHS | Compliant |
Download the complete datasheet for Agilent HLMP-3750 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.