Agilent HLMP-3962 technical specifications.
| Color | Green |
| Diameter | 5mm |
| Lead Free | Lead Free |
| Lens Style | Diffused |
| Luminous Intensity | 12mcd |
| Packaging | Bag |
| RoHS Compliant | No |
| Viewing Angle | 60° |
| Wavelength | 569nm |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HLMP-3962 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.