Dual color LED emitter featuring high efficiency red and high efficiency green light output. This diffused T-1 3/4 package, with a 5mm diameter and 9.19mm height, offers a 65° viewing angle. It operates at a DC rated voltage of 1.9V and emits light with a 570nm wavelength. Luminous intensity is rated at 2.1mcd.
Agilent HLMP-4000 technical specifications.
| Color | Green, Red |
| Diameter | 5mm |
| Height | 9.19mm |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Lens Style | Diffused |
| Luminous Intensity | 2.1mcd |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Viewing Angle | 65° |
| DC Rated Voltage | 1.9V |
| Wavelength | 570nm |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HLMP-4000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.