Agilent HLMP-4740 technical specifications.
| Color | Green |
| Diameter | 5.08mm |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Lens Style | Diffused |
| Luminous Intensity | 2.3mcd |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Viewing Angle | 50° |
| Wavelength | 569nm |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HLMP-4740 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
