The HLMP-6000 is a red LED from Agilent with a diameter of 1.8mm and a height of 2.92mm. It has a lead length of 11mm and a diffused lens style. The device is lead free and compliant with Reach SVHC regulations. It has a luminous intensity of 1.2mcd and a viewing angle of 90°.
Agilent HLMP-6000 technical specifications.
| Color | Red |
| Diameter | 1.8mm |
| Height | 2.92mm |
| Lead Free | Lead Free |
| Lead Length | 11mm |
| Lens Style | Diffused |
| Luminous Intensity | 1.2mcd |
| Packaging | Bag |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Viewing Angle | 90° |
| Wavelength | 640nm |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HLMP-6000 to view detailed technical specifications.
No datasheet is available for this part.