The HLMP-6000-E001S is a red LED from Agilent with a luminous intensity of 1.2mcd. It has a diameter of 1.78mm and a height of 2.92mm. This LED is not RoHS compliant and contains lead. It is available in bulk packaging.
Agilent HLMP-6000-E001S technical specifications.
| Color | Red |
| Diameter | 1.78mm |
| Height | 2.92mm |
| Lead Free | Contains Lead |
| Lens Style | Diffused |
| Luminous Intensity | 1.2mcd |
| Packaging | Bulk |
| RoHS Compliant | No |
| Wavelength | 655nm |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HLMP-6000-E001S to view detailed technical specifications.
No datasheet is available for this part.