Agilent HLMP-6000-G0010 technical specifications.
| Color | Red |
| Luminous Intensity | 3.2mcd |
| Packaging | Bulk |
| RoHS Compliant | No |
| Wavelength | 640nm |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HLMP-6000-G0010 to view detailed technical specifications.
No datasheet is available for this part.