High efficiency red standard LED emitter, featuring a 1.8mm diameter and 2.92mm height. This diffused, tinted T-3/4 package offers a luminous intensity of 10mcd and a wide 90° viewing angle. Operates at 5V with a DC rated voltage of 6V, and emits light at a 626nm wavelength. Lead free construction with 11mm lead length, packaged in bags.
Agilent HLMP-6300 technical specifications.
| Color | Red |
| Diameter | 1.8mm |
| Height | 2.92mm |
| Lead Free | Lead Free |
| Lead Length | 11mm |
| Lens Style | Diffused |
| Luminous Intensity | 10mcd |
| Packaging | Bag |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Viewing Angle | 90° |
| Voltage | 5V |
| DC Rated Voltage | 6V |
| Wavelength | 626nm |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HLMP-6300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.