Agilent HLMP-6400F0010 technical specifications.
| Color | Yellow |
| Diameter | 1.8mm |
| Lead Length | 3.4mm |
| Lens Style | Diffused |
| Luminous Intensity | 9mcd |
| Packaging | Bag |
| Reach SVHC Compliant | Yes |
| Viewing Angle | 90° |
| DC Rated Voltage | 2V |
| Wavelength | 585nm |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HLMP-6400F0010 to view detailed technical specifications.
No datasheet is available for this part.