Agilent HLMP-6505-L0021 technical specifications.
| Color | Green |
| Lead Free | Lead Free |
| Luminous Intensity | 40mcd |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Viewing Angle | 28° |
| Wavelength | 569nm |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HLMP-6505-L0021 to view detailed technical specifications.
No datasheet is available for this part.